Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
Specification | Value |
---|---|
Body/Shell Style | Plug |
Pin/Inner Diameter (mm) | 2.1mm |
Outer Diameter | 5.5mm |
Termination | Solder |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Current Rating | 5 A |
Voltage Rating | 24 VDC |