Audio Buzzer Piezo 12VDC 7mA Solder 3VDC 3500Hz to 4500Hz Through Hole

You may also like:
32S4120 32S4120
Jameco Valuepro
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro
KWT2340F12L-2E KWT2340F12L-2E
Jameco Valuepro

$1.99 ea

775 In Stock
1,000 ship on Oct. 29


  • Jameco Part no.: 138713
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 32S4120-LFPN
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.99
10+ $1.79
100+ $1.55
500+ $1.45

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:
  • Single tone
  • Operating voltage: 12V @ 7mA
  • Voltage range: 3-16V
  • Sound output: 80dB
  • Frequency: 4000Hz
  • Size: 0.30"H x 0.54"Dia. (7.6mm H x 13.7mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeSingle
    Input Voltage12 V
    Voltage Range (Vp-p)3-16
    Current Rating7 mA
    Output80 dBA
    Frequency4000 Hz
    Size (H" x Dia.")30 x 54
    Termination StylePC Pins
    MountingThrough Hole
    TechnologyPiezo
    Frequency Range3500 Hz to 4500 Hz
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Height1.18 in.
    Diameter2.13 in.


    Report a problem
    Suggest a product