Voltage Mode PWM Controller 400mA 16-Pin Plastic Dip Tube

You may also like:
MAX1044CPA+ MAX1044CPA+
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
LM2907N-8/NOPB LM2907N-8/NOPB
LMC7660IN/NOPB LMC7660IN/NOPB
M4T32-BR12SH1 M4T32-BR12SH1

$2.29 ea

98 ship on Aug. 2


  • Jameco Part no.: 1388553
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: E-SG2525AN
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
25+ $2.29
125+ $1.99
625+ $1.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25



IC,E-SG2525AN,V MODE PWM CTRLR

Report a problem
Suggest a product
Specification Value
Adjustable OutputNo
Control MethodVoltage Mode PWM Controller
Maximum Duty Cycle49%
Number of PWM Outputs2
On/Off PinYes
Output Current400mA
Switching Frequency400 kHz
Synchronous PinYes
Fall Time50ns
Rise Time100ns
Maximum Input Voltage35V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Minimum Input Voltage4.5V
MountingThrough Hole
PackagingTube
Pins16
Width7.1mm
Height5.1mm
Product Length20mm
Product TypeVoltage Mode PWM Controller


Report a problem
Suggest a product