Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22mm Linear Taper Potentiometer 10k Ohm 2 Watt 10%

You may also like:
R24KM-B10K R24KM-B10K
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$10.95 ea

164 ship on Jul. 9
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
25+ $9.19
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

2W 22mm 10k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft Length: 0.866" (22 mm)
  • 2W @ 70°C ambient
  • Non-rotational key, slotted shaft
  • Max Panel Thickness 0.25 in
  • Operating Temperature: -55°C to 120°C
  • Mounting Hole: 0.375 in
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating2 W
Tolerance (%)10
Shaft TypeRound Slotted
Shaft Length0.866"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter26 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialConductive Plastic
Number of Turns1
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)120
MountingPanel Mount
Shaft Diameter (mm)6.35
Bushing Thread3/8" - 32 NEF
Shaft Diameter0.250"


Report a problem
Suggest a product