Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22mm Linear Taper Potentiometer 5K Ohm 2 Watt 10%

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K

$10.95 ea

151 ship on Jul. 15
450 ship on Jul. 24


  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
25+ $9.19
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

RV4 Series 5k Ω 2 Watt Industrial Potentiometer

The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Manufacturer may vary: Clarostat, Allen Bradley, Precision Electronics, ETI Systems

Features

  • Shaft Length: 0.866" (22 mm)
  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • 25,000 cycle rotational life
  • Meets MIL-PRF-94 standards
  • Resistance Tolerance: ±10%
  • Linearity: ±5%

Applications

  • Manual controls (throttle, joystick)
  • Electric vehicles
  • Personal mobility
  • Off-road vehicles
  • Welding and heating
  • Telecommunications


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)5000
Power Rating2 W
Tolerance (%)10
Shaft TypeRound Slotted
Shaft Length0.866"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter26 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)120
MountingPanel Mount
Shaft Diameter (mm)6.35
Bushing Thread3/8" - 32 NEF
Shaft Diameter0.250"


Report a problem
Suggest a product