Plug Miniature DIN Male 6-Pin with Strain Relief

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
SD-60 SD-60
Jameco Valuepro
SD-80 SD-80
Jameco Valuepro
SD-80SN SD-80SN
Jameco Valuepro

$1.25 ea

338 In Stock
More Available – 14 weeks


  • Jameco Part no.: 142262
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD60
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79

Request a Large Quantity Quote

Plug Miniature DIN Male 6-Pin with Strain Relief

Specifications

  • Strain Relief
  • Length: 51.7mm
  • Body/Shell Style: Plug
  • Number of Contacts: 6
  • Use with 6-Pin Female Mini DIN Panel Socket (Recommended: 6-Pin Female Mini DIN Panel Socket, p/n: 2076762)


Report a problem
Suggest a product
Specification Value
Connector TypePlug
Number of Contacts6
Connector StyleDIN (180 Degree)
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishNickel
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack, Silver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product