MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Soldering Equipment
Soldering/De-Soldering Station
Weller Adjustable Soldering Station 5W to 40W 350°F to 850°F
View larger image
Jameco Part no.:
146595
Manufacturer:
Weller/Apex Tool Group
Manufacturer p/n:
WLC100
HTS code:
8515110000
Data Sheet (current)
[70 KB ]
You may also like:
VTSS4NU
Jameco Benchpro
WE1010NA
Weller/Apex Tool Group
VTSS5U
Velleman
LF-861-D
Xytronic Industries
LF-988D+
Xytronic Industries
LF-3300
Xytronic Industries
VTSSC40N
Velleman
$67.95
ea
60 In Stock
More Available – 6 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$67.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
146595
Manufacturer:
Weller/Apex Tool Group
Manufacturer no.:
WLC100
HTS code:
8515110000
Data Sheet (current)
[70 KB ]
Web Exclusive
# of units
Price
1+
$67.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Weller WLC100 40W Soldering Station
Features:
Adjustable power from 5W to 40W
Input/Output Voltage: 120V
Temperature is controlled from 350°F to 850°F
Lighted On/Off switch
Quality lightweight pencil iron
Size: 5.5"L x 4.5"W x 3.5"H
Weight: 1.9 lbs.
Includes:
Soldering station
ST3 1/8" screwdriver iron-plated copper tip
User's manual
Available replacement tips:
Weller ST1 Screwdriver tip 1/16"
Weller ST2 Screwdriver tip 1/8"
Weller ST3 Screwdriver tip 1/8"
Weller ST5 Single flat tip 1/32"
Weller ST6 Screwdriver tip 1/32"
Weller ST7 Conical tip 1/32"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Input Voltage
120 VAC
Power Rating
40 W
Temp Min (F)
350
Temp Max (F)
850
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Weller Adjustable Soldering Station 5W to 40W 350°F to 850°F
Image is representative only