ST Series Screwdriver Tip For WP25 WP30 WP35 WLC100

You may also like:
ST7 ST7
44-415403 44-415403
ETS (TETS) ETS (TETS)
ETA ETA
44-415404 44-415404
44-510601 44-510601

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Electronics Parts Locator
Replaceable 1/8" screwdriver soldering tip for use with WLC100, WP25, and WP35.

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Screwdriver tip
  • Tip thickness: 0.027" (0.69 mm)
  • Reach: 0.75" (19.05 mm)


Report a problem
Suggest a product
Specification Value
Tip ShapeScrewdriver
Tip Size3.2 mm
For Use WithWP25, WP30, WP35, WLC100
Product Length19.05 mm


Report a problem
Suggest a product