AC Receptacle Male [email protected] Snap-in Fast-on Terminal 0.031'' to 0.078'' Panel Thickness

You may also like:
716W-X2/03 716W-X2/03
Arndt Electronics
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro

$0.99 ea

181 In Stock
270 ship on Nov. 19


  • Jameco Part no.: 147109
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0711-PW
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features:
  • Panel Thickness: 0.031'' to 0.078''
  • Snap-in
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating15 A
    Voltage Rating250 VAC
    Mounting TypePanel Mount, Snap-In
    Termination0.250" Quick Connect
    FilteredNo
    FusedNo
    Switch FunctionNot Switched
    Body OrientationStraight
    Max Panel Thickness2 mm, 0.079 in.


    Report a problem
    Suggest a product