Receptacle Male [email protected] Solder Terminal

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
IEC-GS-1-200 IEC-GS-1-200
Adam Technologies

$1.09 ea

147 In Stock
360 ship on Nov. 5


  • Jameco Part no.: 147901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0701-1-CN-R
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.65

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features:
  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating15 A
    Voltage Rating250 VAC
    Mounting TypePanel Mount, Front, Screw Flange
    Termination0.187" Faston
    FilteredNo
    FusedNo
    Switch FunctionNot Switched
    Body OrientationStraight
    Mounting HoleRectangular - 27.50mm x 19.50mm
    Max Panel Thicknessn/a


    Report a problem
    Suggest a product