Relay Enclosed Style SPDT 12VDC 40A 80 Ohms Coil

You may also like:
LD1A-12F-R LD1A-12F-R
Rayex Electronics
7-1414967-8(NV23KCZ0.57) 7-1414967-8(NV23KCZ0.57)
Jameco ValuePro
NT73-2CS10DC12V0.36 NT73-2CS10DC12V0.36
Jameco ValuePro
G8N-1U-AS DC12-JRP G8N-1U-AS DC12-JRP
Jameco ValuePro
4-1904124-3-JRP 4-1904124-3-JRP
Jameco ValuePro
CB1-R-12V(NVF4-1A-S40b-12V) CB1-R-12V(NVF4-1A-S40b-12V)
Jameco ValuePro

$2.95 ea

550 In Stock
More Available – 12 weeks


  • Jameco Part no.: 148583
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LD-12F
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.49
50+ $2.29
100+ $2.09

Request a Large Quantity Quote

Plastic Enclosed-Style 12V 40A Relay

Commonly used in automotive applications or direct connection with cell motors, transmission, and anti-lock braking systems.

Features

  • Contact form: SPDT
  • Coil resistance: 80 ±10%
  • Coil voltage: 12VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF4-85F11
  • Compatible with relay socket (p/n: 170624)


Report a problem
Suggest a product
Specification Value
Product TypeAutomotive Relay
Contact FormSPDT
Coil Voltage12 VDC
Current Rating40 A
Coil Resistance78 Ohm
Pins5


Report a problem
Suggest a product