28VCT Power Transformer 2 Amp 115/230VAC Primary

You may also like:
112512.-R 112512.-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro
P-8657-R P-8657-R
Jameco Reliapro

$14.95 ea

46 In Stock
45 ship on Sep. 24


  • Jameco Part no.: 149797
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PT-2866-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95

Request a Large Quantity Quote

28VCT Power Transformer 2 Amp 115/230VAC Primary

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features:

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Red (Center tap), Yellow
  • Secondary Voltage: 28Vct @ 2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 56VA
  • Size: 2.45"L x 3.22"W x 2.26"H
  • Weight: 2.3 lbs.
Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage28 V CT
Power Rating56 VA
Current Rating2 A
Termination StyleWires
Length63.5 mm
Width81.28 mm
Height58.42 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product