Logic Probe 17MHz No Battery Required Audible Tone

You may also like:
GTK-750A GTK-750A
Jameco BenchPro
GTK-700A GTK-700A
Jameco BenchPro
GTK-130-SAE GTK-130-SAE
Jameco BenchPro
JESC-TOOLS JESC-TOOLS
Jameco BenchPro

$59.95 ea

56 In Stock
More will be available on Feb. 24

Email [email protected] for Product Availability


  • Jameco Part no.: 149930
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: LP-3500
  • HTS code: 8513000000
  • Web Exclusive
# of units Price
1+ $59.95
5+ $56.95
25+ $41.95

Request a Large Quantity Quote

17MHz Logic Probe with Audible Tone

Features

  • Maximum input frequency: 17MHz
  • Minimum pulse width: 30ns
  • Pulse flash time: 500ms
  • Audible tones for high and low
  • Input impedance: 1MΩ
  • Power supply protection: ±20V
  • TTL threshold: Low=0.8V ± 0.2V, High=2.3V ± 0.2V
  • CMOS threshold: Low=30% Vcc, High=70% Vcc

Overview

This 17 MHz logic probe requires no batteries and produces an audible tone.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product