18VAC Power Transformer 2 Amp 115/230VAC Primary

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$12.95 ea

100 In Stock
More Available – 14 weeks


  • Jameco Part no.: 149957
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PT-1848-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

18VAC Power Transformer 2 Amp 115/230VAC Primary

Power transformers have both single voltage inputs and outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features:

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Red (Center tap), Yellow
  • Secondary Voltage: 18VAC @ 2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 36VA
  • Size: 2.25"L x 3.15"W x 2.71"H
  • Weight: 1.8 lbs.
Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage18 V CT
Power Rating36 VA
Current Rating2 A
Termination StyleWires
Length58.42 mm
Width81.28 mm
Height68.58 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product