Socket PLCC 44 Pin Surface Mount

You may also like:
69802-144LF 69802-144LF
FCI
66016801 66016801
Arndt Electronics
PLCC-44-AT PLCC-44-AT
Adam Technologies
4000-68D-R 4000-68D-R
Jameco Valuepro
4000-52D 4000-52D
Jameco Valuepro
69802-032 69802-032
Amphenol
G1P484 G1P484
Arndt Electronics

$1.19 ea

10% discount applied in cart

3,397 In Stock


  • Jameco Part no.: 152688
  • Manufacturer: Amphenol
  • Manufacturer no.: PLCC-44P-SMT
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.19
25+ $0.99
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

44-Pin Surface Mount Chip Carrier Socket


Specifications:

  • Operating temperature: -50°C to 105°C
  • Insulation material: polyphenylene sulfide
  • Insulation resistance: 10000mΩ
  • Maximum contact resistance: 15mΩ
  • Mounting: surface mount
  • Pitch: 1.27mm
  • Dimensions: 23.28mm (L) x 23.28mm (W) x 4.75mm (H)
  • Contact material: phosphor bronze
  • Contact plating: tin over nickel
  • Body orientation: straight
  • Number of contacts: 44
  • Termination method: solder

    Report a problem
    Suggest a product
  • Specification Value
    MountingSurface Mount
    Product TypePLCC Socket
    Number of Contacts44
    Body OrientationStraight
    Device Type Used OnPLCC44


    Report a problem
    Suggest a product