Diode Switching 1K Volt 3A Automotive 2-Pin SMB

Diodes Incorporated
S3MB-13-F
You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
1N5363BG 1N5363BG
On Semiconductor
MR854G MR854G
On Semiconductor

$0.27 ea

405,000 ship on May. 31


  • Jameco Part no.: 1541811
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S3MB-13-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Switching 1K Volt 3A Automotive 2-Pin SMB


S3MB-13-F,RECTIFIER STANDARD R ECOVERY FORK TERMINAL

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)100
[email protected] Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)1000
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1


Report a problem
Suggest a product