LED Bar Circuit Board Indicator Green 565nm 2.2V 25mcd SIP-4

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation

$1.09 ea

720 In Stock
More Available – 8 weeks


  • Jameco Part no.: 1554259
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-2500
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

LED Bar Circuit Board Indicator Green 565nm 2.2V SIP-4

Specifications

  • Color: Green
  • Bar Size: 0.4"L x 0.195"H
  • Wavelength - Peak: 565 nm
  • Configuration: Bar - Single, SIP
  • Current: 30 mA
  • Millicandela Rating: 25 mcd
  • Voltage Rating: 2.2 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs1
LED Size.75" x .15"
Illuminated ColorGreen
Dimensions0.80"W x 0.195"H
ColorWhite
Dominant Wavelength565 nm
Luminous Intensity25 mcd
Typical Forward Voltage2.2V
Forward Current30 mA
Lens TypeRectangular
PackageSIP-4


Report a problem
Suggest a product