AC to DC Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$7.95 ea

140 In Stock
540 ship on Oct. 15


  • Jameco Part no.: 15561
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050A2011
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Male
  • Connector Size: 3.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 2" x 1.6"
  • Cord length: 6'
  • Weight: .5 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.50 A
Power Rating4.5 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
PolarityTip Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.5 in.
Width2 in.
Depth1.6 in.
Output Cord Length6 ft.


Report a problem
Suggest a product