AC to AC Wall Adapter Transformer 9 Volt @ 1000mA Black Straight 2.5mm Female Plug

You may also like:
ADU090150A2231 ADU090150A2231
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100
ADU240050 ADU240050

$10.95 ea

204 ship on Aug. 20
450 ship on Sep. 6


  • Jameco Part no.: 157041
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU090100E8942
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

9VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1000mA
  • Size: 2.1"H x 2.1"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)9
Output Current (A)1
Power Rating (VA)9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Agency ApprovalsUL, CUL
Length (inch)2.1
Width (inch)2.1
Height (inch)1.6
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)0.6


Report a problem
Suggest a product