Capacitor Radial 470 uF 25 Volt 20% 105c 10x16x5mm

You may also like:
R470/35/105 R470/35/105
ELXV250ETD471MJ20 ELXV250ETD471MJ20
R1000B25-R R1000B25-R
R100B50-R R100B50-R
R220B25-R R220B25-R
UPM1J471MHH67N UPM1J471MHH67N
UVZ1V222MHD1AA UVZ1V222MHD1AA
RB4.7/50-4X8 RB4.7/50-4X8
Price Reduced

$0.39 ea

2,939 ship on Oct. 16


  • Jameco Part no.: 158289
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470B25
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 105°C


25 Volts @ 470 µF

Features:
  • Size: 10.32mm diameter x 17.5mm height x 4.6mm lead spacing
  • Lead diameter: 0.6mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage25V
Tolerance20%
Size10 x 16 x 5mm
TypeElectrolytic
ConstructionRadial
MountingThrough Hole


Report a problem
Suggest a product