Standard DIN Socket Female 5 Pin Panel Mount

You may also like:
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
SD-60 SD-60
Jameco Valuepro
SD-80 SD-80
Jameco Valuepro
MD60 MD60
Jameco Valuepro
SD-80SN SD-80SN
Jameco Valuepro

$2.49 ea

256 In Stock
More Available – 14 weeks


  • Jameco Part no.: 15844
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-50SN
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.59
1000+ $1.39

Request a Large Quantity Quote

Standard DIN Socket Female 5 Pin Panel Mount

Specifications

  • With solder eyelet
  • Metal body
  • Use with 5-Pin Male DIN Plug (Recommended: 5-Pin Male DIN Plug, p/n: 15879)


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts5
Connector StyleDIN (180 Degree)
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder Lug
Mounting TypePanel Mount, 2-Hole Frame
Contact FinishSilver
Shell MaterialSteel
ShieldingShielded
ColorSilver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderFemale


Report a problem
Suggest a product