Panel Mount Neon Lamp Green 125VAC 1/3 Watt Rectangular

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

14,629 In Stock


  • Jameco Part no.: 1585485
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 3250-1-00-17140
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Green Indicator Neon Light

Features

  • Low-profile green rectangle
  • (2) 6" Wire Leads
  • Snap-in panel mount
  • Input Voltage: 125V
  • Power: 0.33W
  • Internal Resistance: 47 kΩ


Report a problem
Suggest a product
Specification Value
Illumination TypeNeon
ColorGreen
Input Voltage120 VAC
Hole Size0.38 in. x 0.91 in.
Termination6" Leads
PackageLow profile rectangle
MountingPanel Mount


Report a problem
Suggest a product