Plug Standard DIN Male 5 Pin with Strain Relief

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
TCS7979-442010 TCS7979-442010
Major Brands

$1.49 ea

1,509 In Stock
More Available – 20 weeks


  • Jameco Part no.: 15879
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-50
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.99

Request a Large Quantity Quote

Plug Standard DIN Male 5 Pin with Strain Relief

Specifications

  • Number of Ports:1
  • Nickel Shell Plating
  • Strain Relief
  • Maximum Current Rating: 1A
  • Maximum Voltage Rating: 100VAC
  • Cable Mounting
  • Length: 64.1mm
  • Diameter 15.8mm
  • Mounting Angle: Straight
  • Number of Contacts: 5
  • Use with 5-Pin Female DIN Panel Mount (Recommended: 5-Pin Female DIN Panel Mount, p/n: 15844)
  • Use with 5-Pin Female DIN Panel Mount (Recommended: 5-Pin Female DIN Panel Mount , p/n: 2205501)
  • Use with 5-Pin Female DIN PC Mount Right Angle (Recommended: 5-Pin Female DIN PC Mount Right Angle, p/n: 29399)


Report a problem
Suggest a product
Specification Value
Connector TypePlug
Number of Contacts5
Connector StyleDIN (180 Degree)
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishNickel
Shell MaterialNickel Plated Steel
ShieldingShielded


Report a problem
Suggest a product