# of units | Price |
---|---|
135+ | $0.38 |
675+ | $0.31 |
3375+ | $0.27 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Rectifier |
Package | SMB |
Repetitive Peak Reverse Voltage | 400 V |
Maximum Forward Current | 1.5 A |
Maximum Forward Voltage | 1.15 V |
Mounting | Surface Mount |
Pins | 2 |
Packaging | Tape and Reel |
Family | S2G |
Length | 4.57 mm (Max) |
Width | 3.94 mm (Max) |
Height | 2.42 mm (Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 50A |
Maximum Reverse Current | 5uA |