470pF 500 VOLT MICA CAPACITOR

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$2.95 ea

192 In Stock
More Available – 5 weeks


  • Jameco Part no.: 16109
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DM471
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95
1000+ $1.79

Request a Large Quantity Quote

470pF Mica Capacitor

Features

  • Capacitance:470pF
  • Tolerance: ±5%
  • Voltage: 500V
  • Size: 8.6mm x 7.9mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (pF)470
    Voltage Rating500 VDC
    Tolerance5%
    Maximum Operating Temperature125°C
    Width11 mm
    Height4 mm
    Depth9 mm
    Lead Pitch6 mm
    MountingThrough Hole
    Minimum Operating Temperature-55°C
    Capacitance470 pF


    Report a problem
    Suggest a product