Push Button Switch Single Pole Single Throw SPST OFF-ON Red Button 3A

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$2.95 ea

243 In Stock
450 ship on Sep. 24


  • Jameco Part no.: 164494
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-84B
  • HTS code: 8536509030
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.69

Request a Large Quantity Quote

Pushbutton Switch SPST OFF-ON

Features

  • Contact form: SPST
  • Switch Function: OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.59" Depth x 1.2" Total length
  • Mounting hole diameter: 0.406"
  • Solder termination
  • Number of pins: 2
  • Button color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1.2 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.175 in.


Report a problem
Suggest a product