AC to DC Wall Adapter Transformer Single Output 9 Volt 1 Amp 9 Watt

Jameco Reliapro Rohs logo
DDU090100C2550
You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$8.95 ea

180 ship on Dec. 10


  • Jameco Part no.: 164929
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU090100C2550
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

9 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Negative
  • Dimensions: 2.7" x 2.3" x 1.8"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current1 A
Power Rating9 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.7 in.
Width2.3 in.
Depth1.8 in.
Output Cord Length6 ft.


Report a problem
Suggest a product