AC Receptacle Male 15A 250V Fast-On Terminals

You may also like:
8301213 8301213
Jameco Valuepro
R301 R301
Major Brands
6100-91C 6100-91C
Schurter
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies

$0.99 ea

72 In Stock
160 ship on Nov. 5


  • Jameco Part no.: 16652
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G1W106-R
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features

  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals and ground terminal
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE
Alternate angle image

Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.250" Faston
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 27.70mm x 20.00mm
Max Panel Thicknessn/a


Report a problem
Suggest a product