Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 115VAC 105 CFM 120x120x38 Ball Bearings Bearings Terminal UL/CSA/TUV/CE

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$12.95 ea

15 ship on Oct. 23


  • Jameco Part no.: 16935
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP108-1(S1)120BT*
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 200mA
  • Air flow: 105 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connection
  • Agency approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)105
BearingBall
Current (mA)240
Agency ApprovalsUL/CSA
Noise (dBA)47
Connection (Leads)Terminals
Power (Watts)18


Report a problem
Suggest a product