Delivery delays are currently longer than normal due to raw material shortages and port congestion.
# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.69 |
Specification | Value |
---|---|
Mounting | Fuse Block |
Fuse Type | 1/4" x 1-1/4" |
Number of Fuses | 1 |
Current Rating | 30 A |
Voltage Rating | 300 VAC |
Termination | Quick Connect 0.25" |