LED Display 7-Segment Red 0.50 Inch Common Cathode RHDP 0.9mcd

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
HDSP-311G HDSP-311G
Hewlett Packard

$1.09 ea

990 In Stock
1,350 ship on Nov. 12


  • Jameco Part no.: 17187
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LSD5101A
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.50"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.9 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.50"
Number of Digits1
Illuminated ColorRed
ColorBlack
ConfigurationCommon Cathode
Dominant Wavelength697 nm
Luminous Intensity0.9 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.1 V
Buss PolarityCC
Peak Wavelength697 nm
Digit Size0.50"
Pins10
Package10-DIP (0.6", 15.24mm), 10 leads
Pattern GraphicsSegmented
Thickness8 mm
Viewing Area Height19 mm
Display Height (mm)12.70
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product