DPDT 12A 12V General Purpose Relay 160 Ohm

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity
LB4H-12DS-R LB4H-12DS-R
Jameco Valuepro

$5.95 ea

313 In Stock
200 ship on Jan. 5


  • Jameco Part no.: 172719
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB2-12DS-R
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.25
50+ $4.49
250+ $3.95

Request a Large Quantity Quote

General-Purpose Relay

12A @ 30VDC, 12A @ 240VAC

Features:
  • Product No.: LB2-12DS-RR
  • Contact Form: Double-Pole, Double-Throw
  • Coil Voltage: 12VDC
  • Coil Resistance: 160Ω
  • Coil Current: 75mA
  • Agency Approvals: UL / CUL /TUV / CE
  • Temperature Range: -40°C ~ +60°C
  • Weight: 37g
Applications:
  • Control equipment
  • Vending machines
  • Cooking appliances
  • Office machines
  • Other domestic appliances


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage12 VDC
Contact Rating[email protected], [email protected]
Coil Resistance160 Ohm
Coil Current75 mA
Mating Socket (Standard)P/N: 175531
Mating Socket (DIN Rail)P/N: 282191


Report a problem
Suggest a product