Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole

You may also like:
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
ESR10-NC2AHB-00-D2 ESR10-NC2AHB-00-D2
ETA Circuit Breakers

$1.59 ea

3 Weeks Lead Time


  • Jameco Part no.: 172937
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: JS1-12V-F
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
50+ $1.29
100+ $1.19

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 10A/5A
  • Size: 0.85"L x 0.62"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T72M5D121-12


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance400 Ohm
Current Rating10 A
Termination5-Pin
Length0.85 in.
Width0.62 in.
Height0.63 in.


Report a problem
Suggest a product