Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Relay Solid State 32 Volt DC Input 2 Amp 280 Volt AC Output 4-Pin

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454

$7.95 ea

174 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 175214
  • Manufacturer: Kyotto
  • Manufacturer no.: KB20C02A
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 280VAC
  • Contact current: 2A
  • Size: 1.4"L x 0.3"W x 1.5"H
  • 4-pin package
  • Terminal type: Solder lead
  • Agency approvals: CE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/AC
    Contact FormSPST
    Contact Voltage280 VAC
    Contact Current2
    Control Voltage3-32VDC
    Pins4
    Terminal TypeSIP-4
    Size (L" x W" x H")1.4 x 0.3 x 1.5
    Product Length30.7mm
    Product Width8.0mm
    Product Height23.0mm
    FamilyKB
    I/O Isolation Voltage2500V


    Report a problem
    Suggest a product