Sidactor 25V Off-State 150A Ipp TVS Thyristor TO-92-2

You may also like:
TG35F60 TG35F60
Sanrex Corporation
2N6071A 2N6071A
Major Brands
BTA12-600BWRG BTA12-600BWRG
STMicroelectronics
HT-32 HT-32
Major Brands
Q6015L5 Q6015L5
Teccor Electronics
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Teccor Electronics

$0.81 ea

3,366 ship on Oct. 22


  • Jameco Part no.: 1761362
  • Manufacturer: Littelfuse
  • Manufacturer no.: P0300EAL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541300080
    • Electronics Parts Locator
# of units Price
65+ $0.81
325+ $0.69
1625+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Sidactor 25V Off-State 150A Ipp TVS Thyristor TO-92-2

Specifications

  • Series: SIDACtor®
  • Voltage - Breakover: 40 V
  • Voltage - Off State: 25 V
  • Voltage - On State: 4 V
  • Current - Peak Pulse (8/20 µs): 150 A
  • Current - Peak Pulse (10/1000 µs): 45 A
  • Current - Hold (Ih): 50 mA
  • Number of Elements: 1
  • Capacitance: 140 pF
  • Mounting Type: Through Hole
  • Package: TO-226-2, TO-92-2 (TO-226AC)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product