IC UDN2981A-T 8-Channel Source Drivers 50V -0.5A DIP 18-pin

Allegro Microsystems
UDN2981A-T
You may also like:
ADE3700SX ADE3700SX
LM3914N LM3914N
LM3914N-1 LM3914N-1
PCF8577CT/3,112 PCF8577CT/3,112
SN75477P SN75477P
DS3668N DS3668N
Clearance

$3.95 ea

432 ship on Nov. 12


  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

8-Channel Source Driver 50V -0.5A DIP-18

Recommended for high-side switching applications that benefit from separate logic and load grounds, these devices encompass load supply voltages to 50V and output currents to -500mA. These 8-channel source drivers are useful for interfacing between low-level logic and high-current loads. Typical loads include relays, solenoids, lamps, stepper and/or servo motors, print hammers and LEDs.

All devices may be used with 5V logic systems - TTL, Schottky TTL, DTL, and 5V CMOS. The UDN2981A with withstand a maximum output off voltage of 50V and operate to a minimum of 5V. It also integrates input current limiting resistors and output transient suppression diodes and are activated by an active high input. It will sustain 120mA continuously for each of the eight outputs at an ambient temp of +50°C and a supply of 15V under normal conditions.

Features
  • TTL, DTL, PMOS, or CMOS Compatible Inputs
  • 500 mA Output Source Current Capability
  • Transient-Protected Outputs
  • Output Breakdown Voltage to 50 V

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-18


    Report a problem
    Suggest a product