Diode 1N5818 Schottky 30 Volt 1Amp

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands
Clearance

$0.35 ea

10% discount applied in cart

348 In Stock


  • Jameco Part no.: 177957
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5818
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.23
100+ $0.11
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

Diode Schottky 30 Volt 1A 2-Pin

Specifications

  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free wheeling, and polarity protection applications
  • Guardring for overvoltage protection

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationSchottky Rectifier
    Repetitive Peak Reverse Voltage30 V
    Average Rectified Output Current1A
    Maximum Forward Voltage0.55 V
    PackageDO-41
    MountingThrough Hole
    Pins2
    Family1N5818
    Product Length5.2mm (Max)
    Width2.7mm (Max)
    Height2.7mm (Max)
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    Peak Non-Repetitive Surge Current25A
    Maximum Reverse Current1000uA
    ConfigurationSingle


    Report a problem
    Suggest a product