Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC AD623 Single-Supply Rail-to-Rail Low Cost Instrumentation Amplifier 6V 650mW

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N

$5.95 ea

409 ship on Jun. 2
More Available – 3 weeks


  • Jameco Part no.: 1780985
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD623ANZ
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.29
100+ $4.39
500+ $3.49

Request a Large Quantity Quote

AD623 Single-Supply Rail-to-Rail Instrumentation Amplifier

The AD623 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a 3V to 12V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G=1), and with an external resistor, the AD623 can be programmed for gains up to 1000.

The AD623 holds errors to a minimum by providing superior AC CMRR that increases with increasing gain. Line noise, as well as line harmonics, are rejected because the CMRR remains constant up to 200 Hz. The AD623 has a wide input common-mode range and can amplify signals that have a common-mode voltage 150 mV below ground. Although the design of the AD623 was optimized to operate from a single supply, the AD623 still provides superior performance when operated from a dual voltage supply (±2.5 V to ±6.0 V).

Features

Easy to use
Higher performance than discrete design
Low power, 550µA max supply current

Applications

Low power medical instrumentation
Transducer interfaces
Thermocouple amplifiers
Industrial process controls
Difference amplifiers
Low power data acquisition

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product