Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC AD7528KN CMOS Dual 8-Bit Buffered Multiplying Digital to Analog Converter

You may also like:
DAC0808LCN DAC0808LCN
AD558JN AD558JN
PM7545HP PM7545HP
Slashed Prices - Limited Quantity

$9.95 ea

71 ship on Feb. 17


  • Jameco Part no.: 1784687
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7528KN
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Buffered Multiplying DAC 8 Bit Converter PDIP-20

The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-lead DIP packages.

Features

  • On-Chip Latches for Both DACs
  • +5 V to +15 V Operation
  • DACs Matched to 1%
  • Four Quadrant Multiplication
  • TTL/CMOS Compatible
  • Latch Free (Protection Schottkys not Required)

Specifications

  • Number of Bits: 8
  • Number of D/A Converters: 2
  • Settling Time: 400 ns
  • Output Type: Current - Unbuffered
  • Differential Output: No
  • Data Interface: Parallel
  • Reference Type: External
  • Voltage - Supply, Analog: 5 V to 15 V
  • Voltage - Supply, Digital: 5 V to 15 V
  • INL/DNL (LSB): ±0.5 (Max), ±1 (Max)
  • Architecture: R-2R
  • Operating Temperature: -40°C to 85°C
  • Package: DIP-20 (0.300", 7.62mm)
  • Mounting Type: Through Hole
  • Base Part Number: AD7528


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-20


Report a problem
Suggest a product