TIP41C NPN Bipolar Power Transistor 100 Vceo TO-220

You may also like:
TIP41 TIP41
TIP41CG TIP41CG
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.59 ea

2,600 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 179371
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP41C
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

TRANSISTOR,TIP41C,NPN SIL,100Vceo,15hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage100V
Maximum Collector Base Voltage100V
Minimum DC Current Gain15 @ 3A
Maximum Power Dissipation2000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@6A
Number of Elements per Chip1
Output Power6A
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@4V
Maximum Operating Frequency3MHz
Maximum DC Collector Current6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyTIP41C
Product Width4.83mm
Product Height9.4mm
Product Length10.67mm
Product TypeGP BJT


Report a problem
Suggest a product