Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC Fan Ball 115 VAC 0.21 Amp 19 Watt 2150 RPM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP101AT1122HBT-R SP101AT1122HBT-R
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$16.95 ea

61 ship on Oct. 27
More Available – 13 weeks


  • Jameco Part no.: 1810048
  • Manufacturer: Sunon
  • Manufacturer no.: SP101AT1122HBL.GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 180mA
  • Air flow: 78 CFM
  • Noise: 46 dBA
  • Size: 120 x 120 x 25mm
  • Connector leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm25
Air Flow (CFM)78
BearingBall
Current (mA)210
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)46
Connection (Leads)12"
Power (Watts)19


Report a problem
Suggest a product