Electromechanical Relay Single Pole Single Throw No 40A 12 Volt 80Ohm Through Hole

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron

$2.49 ea

10 In Stock
90 ship on Jan. 5


  • Jameco Part no.: 1810179
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LD1A-12BP
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $2.09
100+ $1.85
500+ $1.65

Request a Large Quantity Quote

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPST-NO
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 4
  • PCB terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage12 VDC
    Contact FormSPST
    Coil Resistance80 Ohm
    Current Rating40 A
    Termination4-Pin
    Length1.10 in.
    Width1.10 in.
    Height1 in.


    Report a problem
    Suggest a product