Power Transformer Isolation 120VAC/120VAC 300Va

You may also like:
172A 172A

$49.95 ea

84 ship on Oct. 14
90 ship on Dec. 6


  • Jameco Part no.: 181315
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ITR300
  • Jameco Catalog
# of units Price
1+ $49.95
5+ $44.95
25+ $39.95

Request a Large Quantity Quote

300VA ISOLATION TRANSFORMER

Features:

  • Input: 120VAC @ 60Hz
  • Output: 120VAC @ 2.5A
  • Maximum Power: 300VA
  • 3A fuse protection
  • Input connector: 5.5 feet cord with 2-prong plug
  • Size: 3.2"W x 4.6"D x 4.2"H
  • Weight: 7.0 lbs.


Report a problem
Suggest a product
Specification Value
Power Rating300 VA
Primary Side Voltage (VAC)120
Primary Side Current (A)2.5
Secondary Side Voltage (VAC)120
FamilyITR
Output Connector TypeEuro Plug (receptacle)
Primary Side ConnectionNEMA 5-15P
Secondary Side ConnectionEuro Plug
Length (inch)3.2
Width (inch)4.6
Height (inch)4.2
Number of Outputs1
Mounting StyleChassis
Product TypeIsolated Transformer
AC Power Cord5.5
Input Frequency50 Hz to 60 Hz


Report a problem
Suggest a product