Cable Ties 8.0" Long X0.13" Wide 100 Type 6/6 Nylon Ul94V-2 Natural

You may also like:
CV-200SW-R CV-200SW-R
CV-100-R CV-100-R
WLVS-17 WLVS-17
CV-100W-R CV-100W-R
CV-200M CV-200M
CV-075-R CV-075-R
Clearance

$0.10 ea

10% discount applied in cart

1,910 ship on Jun. 14


  • Jameco Part no.: 182669
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0301CV-200S-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
100+ $0.10
1000+ $0.065
10000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

Cable Ties 8.0" Long X 0.13" Wide 100 Type 6/6 Nylon UI94V-2 Natural

Specifications

  • Tensile strength: 18lbs
  • Temperature range: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCable Tie
    Length8 in.
    Width0.13 in.
    ColorNatural
    MaterialNylon
    Tensile Strength18 lbs.


    Report a problem
    Suggest a product