Rotary Metal Wirewound Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

You may also like:
3540S-1-103VP 3540S-1-103VP
Jameco Valuepro
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics

$23.95 ea

7 In Stock
More will be available on Jan. 28

Email [email protected] for Product Availability


  • Jameco Part no.: 183521
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-103L
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $23.95
10+ $21.95
50+ $18.95
100+ $16.95

Request a Large Quantity Quote

Rotary Metal Multi-Turn Potentiometer 10K Ohm (10%)



Series 3540

Features:

  • Ohms: 10k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating2 W
Tolerance5%
Number of Turns10
Shaft Length0.812 in., 20.62 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number2
Resistive Element MaterialWirewound
Manufacturer Series3540S
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingPanel
Height39.67mm
Temperature Coefficient50 ppm/°C
Shaft Diameter6.34mm
Resistance10 KOhm


Report a problem
Suggest a product