Snap Action Switch SPDT NO/NC Straight Lever

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company
Price Reduced

$9.95 ea

40 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1844281
  • Manufacturer: Honeywell
  • Manufacturer no.: BA-2RV-A2
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Snap Action Switch SPDT NO/NC Straight Lever

Features

  • Manufacture: Microswitch
  • Model#: BA-2RV-A2
  • AC Contact Rating: 20A @ 125VAC/250VAC/480VAC
  • DC Contact Rating: 1/2A @ 125VDC, 1/4A @ 250VDC
  • Operating Force: 0.16 lbs. (max)
  • Release Force: 0.0313 lbs. (min)
  • Terminal Type: Screw
  • Size: 1.94" L x 0.69" W x 1.19" H


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating20A @ 125VAC, 480VAC
Actuator Type2.87"L Lever
Terminal TypeScrew Terminal


Report a problem
Suggest a product