LED Bar 4-LED Dual-in-Line Yellow 583nm 38 mcd DIP-8

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation
Clearance

$1.59 ea

10% discount applied in cart

148 In Stock


  • Jameco Part no.: 1860467
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP2755
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

LED Bar 4-LED Dual-in-Line Yellow 583nm 38 mcd DIP-8

Specifications

  • Color: Yellow
  • Configuration: Single
  • Millicandela Rating: 38 mcd
  • Lens Style: Bar, single
  • Lens Size: 3mm diameter internal
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 60 mA
  • Mounting Type: Through Hole
  • Wavelength - Peak: 583 nm
  • Package: DIP-8


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs1
LED Size.35" x .35"
Illuminated ColorYellow
Dimensions0.40"W x 0.40"H
ColorWhite
Dominant Wavelength583 nm
Luminous Intensity70 mcd
Typical Forward Voltage2.1V
Forward Current25 mA
Lens TypeSquare
PackageDIP-8


Report a problem
Suggest a product