SPDT Electromechanical Relay 8 Amps DC/10 Amps AC 5 Volt 63 Ohm

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron

$1.45 ea

322 In Stock
More Available – 3 weeks


  • Jameco Part no.: 187151
  • Manufacturer: Omron
  • Manufacturer no.: G5LE-1-DC5
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.45
10+ $1.25

Request a Large Quantity Quote

5VDC SPDT Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 63Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 10A/8A
  • Size: 0.90"L x 0.65"W x 0.75"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)


Report a problem
Suggest a product
Specification Value
Coil Voltage5 VDC
Contact FormSPDT
Coil Resistance63 Ohm
Current Rating10 A
Termination5-Pin
Length0.9 in.
Width0.65 in.
Height0.75 in.


Report a problem
Suggest a product