REFLECTIVE OBJECT SWITCH SENSOR

You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
QRD1114 QRD1114
Fairchild Semiconductor
H21A3 H21A3
Major Brands
TCRT5000 TCRT5000
Vishay
Clearance

$2.49 ea

300 In Stock


  • Jameco Part no.: 1872628
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB606A
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.29
100+ $1.95

Request a Large Quantity Quote

OPB606 consists of an infrared Light Emitting Diode (LED) and an NPN silicon phototransistor which are
mounted "side-by-side" on parallel axes in a black opaque plastic housing.

Features:
  • Phototransistor (OPB606)
  • Unfocused for sensing diffuse surface
  • Low cost plastic housing
  • Filtered (OPB606)


Report a problem
Suggest a product
Specification Value
ConfigurationReflective
Peak Wavelength935 nm
Gap WidthN/A
Power Dissipation75 mW
Maximum Collector Emitter Voltage30 V
Maximum Emitter Collector Voltage5 V
Maximum Collector Current24 mA
Input Voltage1.7
Maximum Forward Current50 mA
Size6.1 mm x 4.39 mm
MountingPCB .1"x.1"


Report a problem
Suggest a product