Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Long Hinge Lever Quick Connect 10 Amp 250 Volt AC 250 Volt 0.34n Screw Mount

You may also like:
V3-23-D8 V3-23-D8
VM-05S-03D0-Z VM-05S-03D0-Z
VS10N051C VS10N051C
VS10N021C2 VS10N021C2
M8-1P10S1 M8-1P10S1
1033013 1033013

$2.75 ea

476 ship on Jun. 26


  • Jameco Part no.: 187805
  • Manufacturer: Omron
  • Manufacturer no.: V-10G3-1C24-K
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Basic Lever Switch

  • Terminal type: .183" quick connect
  • Contact form: SPDT-NC
  • Dimensions: 1.1"L x 0.40"W x 0.63"H
  • Service life: 50 million cycles mechanical; 300,000 cycles electrical
  • Contact voltage: [email protected], [email protected]
  • Long hinge lever (2.01"L)
  • 3 Terminals: common; normally open; normally closed

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product